EEPROM Memory IC 32Kbit SPI 2 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25LC320/SN

DigiKey Part Number
25LC320/SN-ND
Manufacturer
Manufacturer Product Number
25LC320/SN
Description
IC EEPROM 32KBIT SPI 2MHZ 8SOIC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 32Kbit SPI 2 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
25LC320/SN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI
Mfr
Clock Frequency
2 MHz
Packaging
Tube
Write Cycle Time - Word, Page
5ms
Part Status
Active
Voltage - Supply
2.5V ~ 5.5V
DigiKey Programmable
Verified
Operating Temperature
0°C ~ 70°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-SOIC
Memory Size
Base Product Number
Memory Organization
4K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25AA320A-I/SNMicrochip Technology1 15625AA320A-I/SN-ND15,54000 KčSimilar
25LC320A-E/SNMicrochip Technology2 77425LC320A-E/SN-ND17,01000 KčSimilar
AT25320B-SSHL-BMicrochip Technology1 578AT25320B-SSHL-B-ND9,24000 KčSimilar
BR25H320F-2CE2Rohm Semiconductor2 430BR25H320F-2CE2CT-ND12,81000 KčSimilar
CAV25320VE-GT3onsemi807CAV25320VE-GT3OSCT-ND17,22000 KčSimilar
In-Stock: 167
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
118,48000 Kč18,48 Kč
2517,84840 Kč446,21 Kč
10017,34430 Kč1 734,43 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:18,48000 Kč
Unit Price with VAT:22,36080 Kč