Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BR25320N-10SU-1.8 | |
|---|---|
DigiKey Part Number | BR25320N-10SU-1.8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BR25320N-10SU-1.8 |
Description | IC EEPROM 32KBIT SPI 3MHZ 8SOIC |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit SPI 3 MHz 8-SOIC |
Datasheet | Datasheet |
Category | Memory Interface SPI |
Mfr | Clock Frequency 3 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 4K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25AA320AT-I/SN | Microchip Technology | 4 203 | 25AA320AT-I/SNCT-ND | 17,01000 Kč | Similar |
| 25AA320T-I/SN | Microchip Technology | 5 152 | 25AA320T-I/SNCT-ND | 18,90000 Kč | Similar |
| AT25320B-SSHL-T | Microchip Technology | 2 432 | AT25320B-SSHL-TCT-ND | 9,87000 Kč | Similar |
| CAT25320VI-GT3 | onsemi | 5 312 | CAT25320VI-GT3CT-ND | 12,39000 Kč | Similar |
| FT25C32A-USR-T | Fremont Micro Devices Ltd | 48 | 1219-1188-1-ND | 5,46000 Kč | Similar |








