25LC040A-E/MS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 15,19835 Kč
Datasheet

Similar


Microchip Technology
In Stock: 1 000
Unit Price: 7,56000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 5 000
Unit Price: 7,98000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 10,29000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 15,33000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 11,28300 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 2 579
Unit Price: 8,82000 Kč
Datasheet

Similar


onsemi
In Stock: 3 000
Unit Price: 11,55000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 3 647
Unit Price: 8,19000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 2 805
Unit Price: 10,29000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 2
Unit Price: 8,19000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 3 557
Unit Price: 8,19000 Kč
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: 8,28555 Kč
Datasheet
EEPROM Memory IC 4Kbit SPI 10 MHz 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25LC040A-E/MS

DigiKey Part Number
25LC040A-E/MS-ND
Manufacturer
Manufacturer Product Number
25LC040A-E/MS
Description
IC EEPROM 4KBIT SPI 10MHZ 8MSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 4Kbit SPI 10 MHz 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
25LC040A-E/MS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI
Mfr
Clock Frequency
10 MHz
Packaging
Tube
Write Cycle Time - Word, Page
5ms
Part Status
Active
Voltage - Supply
2.5V ~ 5.5V
DigiKey Programmable
Verified
Operating Temperature
-40°C ~ 125°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-MSOP
Memory Size
Base Product Number
Memory Organization
512 x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25LC040AT-E/MSMicrochip Technology025LC040AT-E/MS-ND15,19835 KčDirect
AT25040B-XHL-BMicrochip Technology1 000AT25040B-XHL-B-ND7,56000 KčSimilar
AT25040B-XHL-TMicrochip Technology5 000AT25040B-XHL-TCT-ND7,98000 KčSimilar
BR25H040FVM-2CTRRohm Semiconductor0BR25H040FVM-2CCT-ND10,29000 KčSimilar
BR25L040FVJ-WE2Rohm Semiconductor0BR25L040FVJ-WE2CT-ND15,33000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tube
QuantityUnit PriceExt Price
60015,19835 Kč9 119,01 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:15,19835 Kč
Unit Price with VAT:18,39000 Kč