BR25L040FVJ-WE2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 1 774
Unit Price: 12,39000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 13,58151 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 13,58151 Kč
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: 8,28555 Kč
Datasheet
EEPROM Memory IC 4Kbit SPI 5 MHz 8-TSSOP-BJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR25L040FVJ-WE2

DigiKey Part Number
BR25L040FVJ-WE2TR-ND - Tape & Reel (TR)
BR25L040FVJ-WE2CT-ND - Cut Tape (CT)
BR25L040FVJ-WE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR25L040FVJ-WE2
Description
IC EEPROM 4KBIT SPI 5MHZ 8TSSOP
Customer Reference
Detailed Description
EEPROM Memory IC 4Kbit SPI 5 MHz 8-TSSOP-BJ
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI
Mfr
Clock Frequency
5 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Not For New Designs
Voltage - Supply
1.8V ~ 5.5V
DigiKey Programmable
Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-TSSOP-BJ
Memory Size
Base Product Number
Memory Organization
512 x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25AA040A-I/MSMicrochip Technology1 77425AA040A-I/MS-ND12,39000 KčSimilar
25AA040AT-I/MSMicrochip Technology025AA040AT-I/MS-ND13,58151 KčSimilar
25LC040AT-I/MSMicrochip Technology025LC040AT-I/MS-ND13,58151 KčSimilar
S-25C040A0I-K8T3UABLIC Inc.0S-25C040A0I-K8T3U-ND8,28555 KčSimilar
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,33000 Kč15,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50014,94797 Kč37 369,93 Kč
Manufacturers Standard Package
Unit Price without VAT:15,33000 Kč
Unit Price with VAT:18,54930 Kč