
S-25C040A0I-K8T3U | |
|---|---|
DigiKey Part Number | S-25C040A0I-K8T3U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-25C040A0I-K8T3U |
Description | IC EEPROM 4KBIT SPI 5MHZ 8TMSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit SPI 5 MHz 8-TMSOP |
Datasheet | Datasheet |
Category | Memory Interface SPI |
Mfr | Clock Frequency 5 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 4ms |
Part Status Active | Voltage - Supply 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TMSOP |
Memory Size | Base Product Number |
Memory Organization 512 x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 8,28555 Kč | 33 142,20 Kč |
| Unit Price without VAT: | 8,28555 Kč |
|---|---|
| Unit Price with VAT: | 10,02552 Kč |

