25C320T/SN is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 455
Unit Price: 18,48000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 4 203
Unit Price: 17,01000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 5 152
Unit Price: 18,90000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 19,40215 Kč
Datasheet

Similar


Microchip Technology
In Stock: 6 577
Unit Price: 18,90000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 3 826
Unit Price: 18,69000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 3 975
Unit Price: 19,53000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 3 788
Unit Price: 17,01000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 2 974
Unit Price: 20,58000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 4 137
Unit Price: 18,90000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 19,07878 Kč
Datasheet

Similar


Microchip Technology
In Stock: 1 578
Unit Price: 9,24000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 2 432
Unit Price: 9,87000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 17,18703 Kč
Datasheet
EEPROM Memory IC 32Kbit SPI 3 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25C320T/SN

DigiKey Part Number
25C320T/SN-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
25C320T/SN
Description
IC EEPROM 32KBIT SPI 3MHZ 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 32Kbit SPI 3 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
25C320T/SN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI
Mfr
Clock Frequency
3 MHz
Packaging
Tape & Reel (TR)
Write Cycle Time - Word, Page
5ms
Part Status
Active
Voltage - Supply
4.5V ~ 5.5V
DigiKey Programmable
Verified
Operating Temperature
0°C ~ 70°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-SOIC
Memory Size
Base Product Number
Memory Organization
4K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (32)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25C320/SNMicrochip Technology45525C320/SN-ND18,48000 KčDirect
25AA320AT-I/SNMicrochip Technology4 20325AA320AT-I/SNCT-ND17,01000 KčSimilar
25AA320T-I/SNMicrochip Technology5 15225AA320T-I/SNCT-ND18,90000 KčSimilar
25C320T-E/SNMicrochip Technology025C320T-E/SN-ND19,40215 KčSimilar
25C320T-I/SNMicrochip Technology6 57725C320T-I/SNCT-ND18,90000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 30019,07878 Kč62 959,97 Kč
Manufacturers Standard Package
Unit Price without VAT:19,07878 Kč
Unit Price with VAT:23,08532 Kč