Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

25C320T-E/SN | |
|---|---|
DigiKey Part Number | 25C320T-E/SN-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 25C320T-E/SN |
Description | IC EEPROM 32KBIT SPI 3MHZ 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit SPI 3 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 25C320T-E/SN Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 3 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 4K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25C320-E/SN | Microchip Technology | 0 | 25C320-E/SN-ND | 20,69563 Kč | Direct |
| 25LC320AT-E/SN | Microchip Technology | 3 826 | 25LC320AT-E/SNCT-ND | 18,69000 Kč | Similar |
| 25LC320AT-H/SN | Microchip Technology | 3 975 | 150-25LC320AT-H/SNCT-ND | 19,53000 Kč | Similar |
| 25LC320T-E/SN | Microchip Technology | 2 974 | 25LC320T-E/SNCT-ND | 20,58000 Kč | Similar |
| AT25320B-SSHL-T | Microchip Technology | 2 432 | AT25320B-SSHL-TCT-ND | 9,87000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 19,40215 Kč | 64 027,09 Kč |
| Unit Price without VAT: | 19,40215 Kč |
|---|---|
| Unit Price with VAT: | 23,47660 Kč |







