Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

25C320-E/SN | |
|---|---|
DigiKey Part Number | 25C320-E/SN-ND |
Manufacturer | |
Manufacturer Product Number | 25C320-E/SN |
Description | IC EEPROM 32KBIT SPI 3MHZ 8SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit SPI 3 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 25C320-E/SN Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 3 MHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 4K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25C320T-E/SN | Microchip Technology | 0 | 25C320T-E/SN-ND | 0,68468 Kč | Direct |
| 25LC320-E/SN | Microchip Technology | 0 | 25LC320-E/SN-ND | 0,73033 Kč | Similar |
| 25LC320A-E/SN | Microchip Technology | 2 774 | 25LC320A-E/SN-ND | 0,60000 Kč | Similar |
| 25LC320A-H/SN | Microchip Technology | 0 | 25LC320A-H/SN-ND | 0,69610 Kč | Similar |
| AT25320B-SSHL-B | Microchip Technology | 1 578 | AT25320B-SSHL-B-ND | 0,33000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 20,69563 Kč | 8 278,25 Kč |
| Unit Price without VAT: | 20,69563 Kč |
|---|---|
| Unit Price with VAT: | 25,04171 Kč |








