25LC320-E/SN is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 2 974
Unit Price: 20,58000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 2 774
Unit Price: 17,01000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 19,72552 Kč
Datasheet

Similar


Microchip Technology
In Stock: 1 578
Unit Price: 9,24000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 2 432
Unit Price: 9,87000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 430
Unit Price: 12,81000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 15,12000 Kč
Datasheet

Similar


onsemi
In Stock: 5 312
Unit Price: 12,39000 Kč
Datasheet

Similar


onsemi
In Stock: 807
Unit Price: 17,22000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 3 718
Unit Price: 9,66000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 7 480
Unit Price: 24,57000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 2 050
Unit Price: 14,28000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 4 203
Unit Price: 9,45000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 6 462
Unit Price: 9,87000 Kč
Datasheet
EEPROM Memory IC 32Kbit SPI 2 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25LC320-E/SN

DigiKey Part Number
25LC320-E/SN-ND
Manufacturer
Manufacturer Product Number
25LC320-E/SN
Description
IC EEPROM 32KBIT SPI 2MHZ 8SOIC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 32Kbit SPI 2 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
25LC320-E/SN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI
Mfr
Clock Frequency
2 MHz
Packaging
Tube
Write Cycle Time - Word, Page
5ms
Part Status
Active
Voltage - Supply
2.5V ~ 5.5V
DigiKey Programmable
Verified
Operating Temperature
-40°C ~ 125°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-SOIC
Memory Size
Base Product Number
Memory Organization
4K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25LC320T-E/SNMicrochip Technology2 97425LC320T-E/SNCT-ND20,58000 KčDirect
25LC320A-E/SNMicrochip Technology2 77425LC320A-E/SN-ND17,01000 KčSimilar
25LC320A-H/SNMicrochip Technology025LC320A-H/SN-ND19,72552 KčSimilar
AT25320B-SSHL-BMicrochip Technology1 578AT25320B-SSHL-B-ND9,24000 KčSimilar
AT25320B-SSHL-TMicrochip Technology2 432AT25320B-SSHL-TCT-ND9,87000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tube
QuantityUnit PriceExt Price
40020,69563 Kč8 278,25 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:20,69563 Kč
Unit Price with VAT:25,04171 Kč