
M95320-WMN6TP | |
|---|---|
DigiKey Part Number | 497-8694-2-ND - Tape & Reel (TR) 497-8694-1-ND - Cut Tape (CT) 497-8694-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95320-WMN6TP |
Description | IC EEPROM 32KBIT SPI 20MHZ 8SOIC |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit SPI 20 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M95320-WMN6TP Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 20 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 4K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M95320-DFMN6TP | STMicroelectronics | 3 718 | 497-14920-1-ND | 9,66000 Kč | Similar |
| M95320-DRMN3TP/K | STMicroelectronics | 7 480 | 497-14455-1-ND | 24,57000 Kč | Similar |
| M95320-DRMN8TP/K | STMicroelectronics | 2 050 | 497-M95320-DRMN8TP/KCT-ND | 14,28000 Kč | Similar |
| M95320-RMN6TP | STMicroelectronics | 4 203 | 497-15178-1-ND | 9,45000 Kč | Similar |
| 25AA320-I/SN | Microchip Technology | 222 | 25AA320-I/SN-ND | 18,48000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 8,96600 Kč | 89,66 Kč |
| 25 | 8,72680 Kč | 218,17 Kč |
| 50 | 8,54620 Kč | 427,31 Kč |
| 100 | 8,36560 Kč | 836,56 Kč |
| 250 | 8,12372 Kč | 2 030,93 Kč |
| 500 | 7,93850 Kč | 3 969,25 Kč |
| 1 000 | 7,75351 Kč | 7 753,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,50922 Kč | 18 773,05 Kč |
| 5 000 | 7,32570 Kč | 36 628,50 Kč |
| 7 500 | 7,21917 Kč | 54 143,78 Kč |
| 12 500 | 7,08595 Kč | 88 574,38 Kč |
| 17 500 | 6,99898 Kč | 122 482,15 Kč |
| 25 000 | 6,90749 Kč | 172 687,25 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |



