25AA320XT-I/ST is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 19,72552 Kč
Datasheet

Similar


Microchip Technology
In Stock: 45
Unit Price: 16,38000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 18,10868 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 18,10868 Kč
Datasheet

Similar


Microchip Technology
In Stock: 117
Unit Price: 10,29000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 15,12000 Kč
Datasheet

Similar


onsemi
In Stock: 5 684
Unit Price: 12,18000 Kč
Datasheet

Similar


Fremont Micro Devices Ltd
In Stock: 0
Unit Price: 3,85730 Kč

Similar


STMicroelectronics
In Stock: 3 990
Unit Price: 10,29000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 2 115
Unit Price: 21,00000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 3 950
Unit Price: 14,28000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 3 990
Unit Price: 23,31000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 2 843
Unit Price: 10,08000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2 983
Unit Price: 61,94000 Kč
Datasheet
EEPROM Memory IC 32Kbit SPI 1 MHz 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25AA320XT-I/ST

DigiKey Part Number
25AA320XT-I/STTR-ND - Tape & Reel (TR)
25AA320XT-I/STCT-ND - Cut Tape (CT)
25AA320XT-I/STDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
25AA320XT-I/ST
Description
IC EEPROM 32KBIT SPI 1MHZ 8TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 32Kbit SPI 1 MHz 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
25AA320XT-I/ST Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI
Mfr
Clock Frequency
1 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Active
Voltage - Supply
1.8V ~ 5.5V
DigiKey Programmable
Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-TSSOP
Memory Size
Base Product Number
Memory Organization
4K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25AA320X-I/STMicrochip Technology025AA320X-I/ST-ND19,72552 KčDirect
25AA320AT-I/STMicrochip Technology4525AA320AT-I/STCT-ND16,38000 KčSimilar
25AA320AXT-I/STMicrochip Technology025AA320AXT-I/STTR-ND18,10868 KčSimilar
25LC320AXT-I/STMicrochip Technology025LC320AXT-I/STTR-ND18,10868 KčSimilar
AT25320B-XHL-TMicrochip Technology117AT25320B-XHL-TCT-ND10,29000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,53000 Kč19,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50019,72552 Kč49 313,80 Kč
Manufacturers Standard Package
Unit Price without VAT:19,53000 Kč
Unit Price with VAT:23,63130 Kč