Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

24AA515T-I/SM | |
|---|---|
DigiKey Part Number | 24AA515T-I/SM-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 24AA515T-I/SM |
Description | IC EEPROM 512KBIT I2C 8SOIJ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 512Kbit I2C 400 kHz 900 ns 8-SOIJ |
Datasheet | Datasheet |
EDA/CAD Models | 24AA515T-I/SM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 64K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 900 ns | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIJ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 100 | 77,60861 Kč | 162 978,08 Kč |
| Unit Price without VAT: | 77,60861 Kč |
|---|---|
| Unit Price with VAT: | 93,90642 Kč |





