EEPROM Memory IC 512Kbit I2C 1 MHz 500 ns 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24512-WMN6TP

DigiKey Part Number
497-8626-2-ND - Tape & Reel (TR)
497-8626-1-ND - Cut Tape (CT)
497-8626-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M24512-WMN6TP
Description
IC EEPROM 512KBIT I2C 1MHZ 8SOIC
Customer Reference
Detailed Description
EEPROM Memory IC 512Kbit I2C 1 MHz 500 ns 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
M24512-WMN6TP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
1 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Not For New Designs
Access Time
500 ns
DigiKey Programmable
Not Verified
Voltage - Supply
2.5V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-SOIC
Memory Organization
64K x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (31)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M24512-DFMN6TPSTMicroelectronics5 727497-15174-1-ND19,19000 KčSimilar
M24512-DRMN3TP/KSTMicroelectronics10 085497-14423-1-ND40,46000 KčSimilar
M24512-DRMN8TP/KSTMicroelectronics8 508497-15341-1-ND20,44000 KčSimilar
M24512-RMN6TPSTMicroelectronics20 528497-6350-1-ND18,77000 KčSimilar
24LC512-I/SNMicrochip Technology13 17624LC512-I/SN-ND37,75000 KčDirect
In-Stock: 44 886
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,60000 Kč19,60 Kč
1018,35300 Kč183,53 Kč
2517,85240 Kč446,31 Kč
5017,47280 Kč873,64 Kč
10017,08690 Kč1 708,69 Kč
25016,57512 Kč4 143,78 Kč
50016,18596 Kč8 092,98 Kč
1 00015,79825 Kč15 798,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50015,28942 Kč38 223,55 Kč
5 00014,90901 Kč74 545,05 Kč
7 50014,68881 Kč110 166,07 Kč
12 50014,41440 Kč180 180,00 Kč
Manufacturers Standard Package
Unit Price without VAT:19,60000 Kč
Unit Price with VAT:23,71600 Kč