EEPROM Memory IC 512Kbit I2C 1 MHz 450 ns 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24512-DRMN3TP/K

DigiKey Part Number
497-14423-2-ND - Tape & Reel (TR)
497-14423-1-ND - Cut Tape (CT)
497-14423-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M24512-DRMN3TP/K
Description
IC EEPROM 512KBIT I2C 1MHZ 8SOIC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 512Kbit I2C 1 MHz 450 ns 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
M24512-DRMN3TP/K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Clock Frequency
1 MHz
Mfr
Write Cycle Time - Word, Page
4ms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Access Time
450 ns
Part Status
Active
Voltage - Supply
1.8V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 125°C (TA)
Memory Type
Non-Volatile
Grade
Automotive
Memory Format
Qualification
AEC-Q100
Technology
EEPROM
Mounting Type
Surface Mount
Memory Size
Package / Case
Memory Organization
64K x 8
Supplier Device Package
8-SOIC
Memory Interface
I2C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT24C512C-SSHD-TMicrochip Technology8 982AT24C512C-SSHD-TCT-ND16,68000 KčSimilar
BR24G512FJ-3AGTE2Rohm Semiconductor548BR24G512FJ-3AGTE2CT-ND22,32000 KčSimilar
CAT24C512WI-GT3onsemi6 071CAT24C512WI-GT3OSCT-ND16,27000 KčSimilar
In-Stock: 10 135
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
140,46000 Kč40,46 Kč
1037,93600 Kč379,36 Kč
2536,85600 Kč921,40 Kč
5036,03840 Kč1 801,92 Kč
10035,21450 Kč3 521,45 Kč
25034,12544 Kč8 531,36 Kč
50033,30456 Kč16 652,28 Kč
1 00032,48870 Kč32 488,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50031,42356 Kč78 558,90 Kč
5 00030,63106 Kč153 155,30 Kč
Manufacturers Standard Package
Unit Price without VAT:40,46000 Kč
Unit Price with VAT:48,95660 Kč