
M24512-DFMN6TP | |
|---|---|
DigiKey Part Number | 497-15174-2-ND - Tape & Reel (TR) 497-15174-1-ND - Cut Tape (CT) 497-15174-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24512-DFMN6TP |
Description | IC EEPROM 512KBIT I2C 1MHZ 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 512Kbit I2C 1 MHz 500 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M24512-DFMN6TP Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 500 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 64K x 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,19000 Kč | 19,19 Kč |
| 10 | 17,97700 Kč | 179,77 Kč |
| 25 | 17,49360 Kč | 437,34 Kč |
| 50 | 17,11820 Kč | 855,91 Kč |
| 100 | 16,74070 Kč | 1 674,07 Kč |
| 250 | 16,23808 Kč | 4 059,52 Kč |
| 500 | 15,85768 Kč | 7 928,84 Kč |
| 1 000 | 15,47812 Kč | 15 478,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,97984 Kč | 37 449,60 Kč |
| 5 000 | 14,60732 Kč | 73 036,60 Kč |
| 7 500 | 14,39169 Kč | 107 937,68 Kč |
| 12 500 | 14,12286 Kč | 176 535,75 Kč |
| Unit Price without VAT: | 19,19000 Kč |
|---|---|
| Unit Price with VAT: | 23,21990 Kč |



