
M24512-DRMN8TP/K | |
|---|---|
DigiKey Part Number | 497-15341-2-ND - Tape & Reel (TR) 497-15341-1-ND - Cut Tape (CT) 497-15341-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24512-DRMN8TP/K |
Description | IC EEPROM 512KBIT I2C 1MHZ 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 512Kbit I2C 1 MHz 450 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M24512-DRMN8TP/K Models |
Category | Clock Frequency 1 MHz |
Mfr | Write Cycle Time - Word, Page 4ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 450 ns |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C (TA) |
Memory Type Non-Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology EEPROM | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 64K x 8 | Supplier Device Package 8-SOIC |
Memory Interface I2C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,44000 Kč | 20,44 Kč |
| 10 | 19,27000 Kč | 192,70 Kč |
| 25 | 18,74480 Kč | 468,62 Kč |
| 50 | 18,34440 Kč | 917,22 Kč |
| 100 | 17,93990 Kč | 1 793,99 Kč |
| 250 | 17,40016 Kč | 4 350,04 Kč |
| 500 | 16,99098 Kč | 8 495,49 Kč |
| 1 000 | 16,58325 Kč | 16 583,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 16,04848 Kč | 40 121,20 Kč |
| 5 000 | 15,64876 Kč | 78 243,80 Kč |
| 7 500 | 15,41744 Kč | 115 630,80 Kč |
| 12 500 | 15,12916 Kč | 189 114,50 Kč |
| Unit Price without VAT: | 20,44000 Kč |
|---|---|
| Unit Price with VAT: | 24,73240 Kč |











