
BY25Q128ESWIG(R) | |
|---|---|
DigiKey Part Number | 5369-BY25Q128ESWIG(R)TR-ND - Tape & Reel (TR) 5369-BY25Q128ESWIG(R)CT-ND - Cut Tape (CT) 5369-BY25Q128ESWIG(R)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BY25Q128ESWIG(R) |
Description | IC FLASH 128MBIT SPI/QUAD 8WSON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O 120 MHz 7.5 ns 8-WSON (5x6) |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O |
Mfr | Clock Frequency 120 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 60µs, 2.4ms |
Part Status Active | Access Time 7.5 ns |
DigiKey Programmable Verified | Voltage - Supply 2.7V ~ 3.6V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR | Package / Case |
Memory Size | Supplier Device Package 8-WSON (5x6) |
Memory Organization 16M x 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,44000 Kč | 25,44 Kč |
| 10 | 23,90000 Kč | 239,00 Kč |
| 25 | 23,23320 Kč | 580,83 Kč |
| 50 | 22,72840 Kč | 1 136,42 Kč |
| 100 | 22,21940 Kč | 2 221,94 Kč |
| 250 | 21,54456 Kč | 5 386,14 Kč |
| 500 | 21,03402 Kč | 10 517,01 Kč |
| 1 000 | 20,52577 Kč | 20 525,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 19,72861 Kč | 59 185,83 Kč |
| 6 000 | 19,23371 Kč | 115 402,26 Kč |
| 9 000 | 18,94782 Kč | 170 530,38 Kč |
| Unit Price without VAT: | 25,44000 Kč |
|---|---|
| Unit Price with VAT: | 30,78240 Kč |



