RF Shield Cover 1.142" (29.00mm) X 1.732" (44.00mm) Non-Vented Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS434-10C

DigiKey Part Number
2333-MS434-10C-ND
Manufacturer
Manufacturer Product Number
MS434-10C
Description
RF SHIELD 1.142X1.732" SNAP FIT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RF Shield Cover 1.142" (29.00mm) X 1.732" (44.00mm) Non-Vented Snap Fit
Datasheet
 Datasheet
EDA/CAD Models
MS434-10C Models
Product Attributes
Filter Similar Products
Category
Height - Overall
0.122" (3.10mm)
Manufacturer
Masach Tech Ltd.
Length - Overall
1.732" (44.00mm)
Series
Width - Overall
1.142" (29.00mm)
Packaging
Tray
Ventilation
Non-Vented
Part Status
Active
Mounting Type
Snap Fit
Type
Cover
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 112
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
132,13000 Kč32,13 Kč
1023,45500 Kč234,55 Kč
3220,77500 Kč664,80 Kč
12818,54219 Kč2 373,40 Kč
25617,71215 Kč4 534,31 Kč
51217,02930 Kč8 719,00 Kč
1 02416,46702 Kč16 862,23 Kč
2 52815,88074 Kč40 146,51 Kč
5 02415,52481 Kč77 996,65 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:32,13000 Kč
Unit Price with VAT:38,87730 Kč