Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

M24512-RMN6P | |
|---|---|
DigiKey Part Number | 497-8581-5-ND |
Manufacturer | |
Manufacturer Product Number | M24512-RMN6P |
Description | IC EEPROM 512KBIT I2C 1MHZ 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 512Kbit I2C 1 MHz 500 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M24512-RMN6P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 64K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 500 ns | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 10 | 18,66700 Kč | 186,67 Kč |
| 25 | 18,16760 Kč | 454,19 Kč |
| 50 | 17,77700 Kč | 888,85 Kč |
| 100 | 17,38630 Kč | 1 738,63 Kč |
| 250 | 16,86392 Kč | 4 215,98 Kč |
| 500 | 16,46790 Kč | 8 233,95 Kč |
| 2 000 | 15,68110 Kč | 31 362,20 Kč |
| 6 000 | 15,06740 Kč | 90 404,40 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |





