
CAT24C512XI-T2 | |
|---|---|
DigiKey Part Number | CAT24C512XI-T2OSTR-ND - Tape & Reel (TR) CAT24C512XI-T2OSCT-ND - Cut Tape (CT) CAT24C512XI-T2OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT24C512XI-T2 |
Description | IC EEPROM 512KBIT I2C 1MHZ 8SOIC |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 512Kbit I2C 1 MHz 900 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CAT24C512XI-T2 Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Verified | Voltage - Supply 1.8V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 64K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA512-I/SM | Microchip Technology | 355 | 24AA512-I/SM-ND | 37,96000 Kč | Similar |
| 24AA512T-I/SM | Microchip Technology | 4 404 | 24AA512T-I/SMCT-ND | 41,50000 Kč | Similar |
| 24FC512-I/SM | Microchip Technology | 449 | 24FC512-I/SM-ND | 19,19000 Kč | Similar |
| 24FC512T-I/SM | Microchip Technology | 4 964 | 24FC512T-I/SMCT-ND | 20,44000 Kč | Similar |
| 24LC512-E/SM | Microchip Technology | 7 078 | 24LC512-E/SM-ND | 40,04000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,52000 Kč | 22,52 Kč |
| 10 | 21,10600 Kč | 211,06 Kč |
| 25 | 20,53840 Kč | 513,46 Kč |
| 50 | 20,09220 Kč | 1 004,61 Kč |
| 100 | 19,64800 Kč | 1 964,80 Kč |
| 250 | 19,05360 Kč | 4 763,40 Kč |
| 500 | 18,60436 Kč | 9 302,18 Kč |
| 1 000 | 18,15659 Kč | 18 156,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 14,16954 Kč | 28 339,08 Kč |
| 4 000 | 13,81734 Kč | 55 269,36 Kč |
| Unit Price without VAT: | 22,52000 Kč |
|---|---|
| Unit Price with VAT: | 27,24920 Kč |

