
CAV24C512WE-GT3 | |
|---|---|
DigiKey Part Number | CAV24C512WE-GT3OSTR-ND - Tape & Reel (TR) CAV24C512WE-GT3OSCT-ND - Cut Tape (CT) CAV24C512WE-GT3OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAV24C512WE-GT3 |
Description | IC EEPROM 512KBIT I2C 1MHZ 8SOIC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 512Kbit I2C 1 MHz 900 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CAV24C512WE-GT3 Models |
Category | Clock Frequency 1 MHz |
Mfr | Write Cycle Time - Word, Page 5ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 900 ns |
Part Status Active | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Non-Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology EEPROM | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 64K x 8 | Supplier Device Package 8-SOIC |
Memory Interface I2C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24LC512T-E/SN | Microchip Technology | 4 052 | 150-24LC512T-E/SNCT-ND | 43,17000 Kč | Similar |
| M24512-DRMN3TP/K | STMicroelectronics | 10 135 | 497-14423-1-ND | 40,46000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,89000 Kč | 16,89 Kč |
| 10 | 15,78800 Kč | 157,88 Kč |
| 25 | 15,36640 Kč | 384,16 Kč |
| 50 | 15,03680 Kč | 751,84 Kč |
| 100 | 14,70730 Kč | 1 470,73 Kč |
| 250 | 14,26848 Kč | 3 567,12 Kč |
| 500 | 13,93606 Kč | 6 968,03 Kč |
| 1 000 | 13,60383 Kč | 13 603,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,46508 Kč | 31 395,24 Kč |
| 6 000 | 10,20474 Kč | 61 228,44 Kč |
| Unit Price without VAT: | 16,89000 Kč |
|---|---|
| Unit Price with VAT: | 20,43690 Kč |


