
MIKROE-5073 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-5073-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-5073 |
Description | EEPROM 8 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | CAV24C512 EEPROM Memory mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Function EEPROM |
Manufacturer MikroElektronika | Utilized IC / Part CAV24C512 |
Packaging Box | Contents Board(s) |
Part Status Active | Suggested Programming Environment mikroSDK |
Platform mikroBUS™ Click™ | Interconnect System mikroBUS Click |
Type Memory |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229,41000 Kč | 229,41 Kč |
| Unit Price without VAT: | 229,41000 Kč |
|---|---|
| Unit Price with VAT: | 277,58610 Kč |


