1N4447 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 36,96000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 44,62514 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 29,75003 Kč
Datasheet

Similar


onsemi
In Stock: 1 472 576
Unit Price: 2,10000 Kč
Datasheet

Similar


onsemi
In Stock: 50 969
Unit Price: 2,10000 Kč
Datasheet

Similar


onsemi
In Stock: 15 232
Unit Price: 2,10000 Kč
Datasheet

Similar


onsemi
In Stock: 35 687
Unit Price: 2,10000 Kč
Datasheet

Similar


onsemi
In Stock: 312 081
Unit Price: 2,10000 Kč
Datasheet

Similar


onsemi
In Stock: 995 562
Unit Price: 2,10000 Kč
Datasheet

Similar


onsemi
In Stock: 35 119
Unit Price: 2,10000 Kč
Datasheet

Similar


onsemi
In Stock: 112 767
Unit Price: 2,31000 Kč
Datasheet

Similar


onsemi
In Stock: 43 663
Unit Price: 2,10000 Kč
Datasheet

Similar


onsemi
In Stock: 53 294
Unit Price: 2,52000 Kč
Datasheet

Similar


onsemi
In Stock: 1 829
Unit Price: 5,25000 Kč
Datasheet
Diode 75 V 200mA Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4447

DigiKey Part Number
1N4447MS-ND
Manufacturer
Manufacturer Product Number
1N4447
Description
DIODE STANDARD 75V 200MA DO204AH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Diode 75 V 200mA Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
EDA/CAD Models
1N4447 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 20 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
25 nA @ 20 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
79425,54616 Kč20 283,65 Kč
Unit Price without VAT:25,54616 Kč
Unit Price with VAT:30,91085 Kč