CC4V-T1A-32.768KHZ-12.5PF-10PPM-TA-QC is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Micro Crystal AG
In Stock: 0
Unit Price: 15,54000 Kč
Datasheet

Similar


Micro Crystal AG
In Stock: 0
Unit Price: 15,54000 Kč
Datasheet

Similar


Micro Crystal AG
In Stock: 0
Unit Price: 8,92436 Kč
Datasheet

Similar


Micro Crystal AG
In Stock: 5 223
Unit Price: 11,34000 Kč
Datasheet

Similar


Micro Crystal AG
In Stock: 21 117
Unit Price: 10,08000 Kč
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: 9,99561 Kč
Datasheet

Similar


TXC CORPORATION
In Stock: 26 420
Unit Price: 16,38000 Kč
Datasheet

Similar


Abracon LLC
In Stock: 8 284
Unit Price: 17,64000 Kč
Datasheet

Similar


Abracon LLC
In Stock: 3 525
Unit Price: 31,50000 Kč
Datasheet

Similar


Abracon LLC
In Stock: 3 219
Unit Price: 33,18000 Kč
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: 12,90740 Kč
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: 12,90740 Kč
Datasheet

Similar


Citizen Finedevice Co Ltd
In Stock: 0
Unit Price: 8,16738 Kč
Datasheet

Similar


Citizen Finedevice Co Ltd
In Stock: 178 749
Unit Price: 14,07000 Kč
Datasheet
32.768 kHz ±10ppm Crystal 12.5pF 65 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC4V-T1A-32.768KHZ-12.5PF-10PPM-TA-QC

DigiKey Part Number
2195-CC4V-T1A-32.768KHZ-12.5PF-10PPM-TA-QCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC4V-T1A-32.768KHZ-12.5PF-10PPM-TA-QC
Description
CRYSTAL 32.7680KHZ 12.5PF SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
32.768 kHz ±10ppm Crystal 12.5pF 65 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CC4V-T1A-32.768KHZ-12.5PF-10PPM-TA-QC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
65 kOhms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
kHz Crystal (Tuning Fork)
Supplier Device Package
2-SMD (5x1.9)
Frequency
32.768 kHz
Size / Dimension
0.197" L x 0.075" W (5.00mm x 1.90mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.035" (0.90mm)
Load Capacitance
12.5pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (31)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC7V-T1A-32.768KHZ-12.5PF-10PPM-TA-QCMicro Crystal AG02195-CC7V-T1A-32.768KHZ-12.5PF-10PPM-TA-QCCT-ND15,54000 KčSimilar
CC7V-T1A-32.768KHZ-9PF-10PPM-TA-QCMicro Crystal AG02195-CC7V-T1A-32.768KHZ-9PF-10PPM-TA-QCCT-ND15,54000 KčSimilar
CM7V-T1A-32.768KHZ-12.5PF-10PPM-TA-QAMicro Crystal AG02195-CM7V-T1A-32.768KHZ-12.5PF-10PPM-TA-QATR-ND8,92436 KčSimilar
CM7V-T1A-32.768KHZ-12.5PF-10PPM-TA-QCMicro Crystal AG5 2232195-CM7V-T1A-32.768KHZ-12.5PF-10PPM-TA-QCCT-ND11,34000 KčSimilar
CM7V-T1A-32.768KHZ-9PF-10PPM-TA-QCMicro Crystal AG21 1172195-CM7V-T1A-32.768KHZ-9PF-10PPM-TA-QCCT-ND10,08000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00026,22556 Kč52 451,12 Kč
Manufacturers Standard Package
Unit Price without VAT:26,22556 Kč
Unit Price with VAT:31,73293 Kč