Similar
Similar

AH-32.768KEZF-T | |
|---|---|
DigiKey Part Number | AH-32.768KEZF-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AH-32.768KEZF-T |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±10ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 70 kOhms |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (3.2x1.5) |
Frequency 32.768 kHz | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.033" (0.85mm) |
Load Capacitance 12.5pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AH-32.768KEZC-T | TXC CORPORATION | 0 | AH-32.768KEZC-T-ND | 12,90740 Kč | Similar |
| CM7V-T1A-32.768KHZ-12.5PF-10PPM-TA-QA | Micro Crystal AG | 0 | 2195-CM7V-T1A-32.768KHZ-12.5PF-10PPM-TA-QATR-ND | 8,92436 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,90740 Kč | 38 722,20 Kč |
| Unit Price without VAT: | 12,90740 Kč |
|---|---|
| Unit Price with VAT: | 15,61795 Kč |



