


ABS09-32.768KHZ-1-T | |
|---|---|
DigiKey Part Number | 535-9807-2-ND - Tape & Reel (TR) 535-9807-1-ND - Cut Tape (CT) 535-9807-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABS09-32.768KHZ-1-T |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Customer Reference | |
Detailed Description | 32.768 kHz ±10ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABS09-32.768KHZ-1-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (4.1x1.5) | |
Size / Dimension | 0.161" L x 0.059" W (4.10mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,21000 Kč | 24,21 Kč |
| 10 | 21,02900 Kč | 210,29 Kč |
| 25 | 19,87960 Kč | 496,99 Kč |
| 50 | 19,05440 Kč | 952,72 Kč |
| 100 | 18,26720 Kč | 1 826,72 Kč |
| 250 | 17,27448 Kč | 4 318,62 Kč |
| 500 | 16,56004 Kč | 8 280,02 Kč |
| 1 000 | 15,87549 Kč | 15 875,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,69999 Kč | 44 099,97 Kč |
| 6 000 | 14,05691 Kč | 84 341,46 Kč |
| 9 000 | 13,88930 Kč | 125 003,70 Kč |
| 15 000 | 13,46512 Kč | 201 976,80 Kč |
| Unit Price without VAT: | 24,21000 Kč |
|---|---|
| Unit Price with VAT: | 29,29410 Kč |











