CC7V-T1A-32.768KHZ-9PF-10PPM-TA-QC is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


Micro Crystal AG
In Stock: 31 117
Unit Price: 10,08000 Kč
Datasheet

Similar


Micro Crystal AG
In Stock: 0
Unit Price: 15,54000 Kč
Datasheet

Similar


Micro Crystal AG
In Stock: 4 311
Unit Price: 11,34000 Kč
Datasheet

Direct


TXC CORPORATION
In Stock: 0
Unit Price: 9,99561 Kč
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: 9,99561 Kč
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: 12,33227 Kč
Datasheet

Similar


Abracon LLC
In Stock: 1 766
Unit Price: 34,65000 Kč
Datasheet

Similar


Abracon LLC
In Stock: 71 845
Unit Price: 20,16000 Kč
Datasheet

Similar


Abracon LLC
In Stock: 26 541
Unit Price: 15,33000 Kč
Datasheet

Similar


Abracon LLC
In Stock: 12 320
Unit Price: 31,50000 Kč
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: 12,90740 Kč
Datasheet

Similar


Citizen Finedevice Co Ltd
In Stock: 0
Unit Price: 8,37960 Kč
Datasheet

Similar


ECS Inc.
In Stock: 31 110
Unit Price: 14,49000 Kč
Datasheet

Similar


ECS Inc.
In Stock: 64 348
Unit Price: 19,95000 Kč
Datasheet
32.768 kHz ±10ppm Crystal 9pF 70 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC7V-T1A-32.768KHZ-9PF-10PPM-TA-QC

DigiKey Part Number
2195-CC7V-T1A-32.768KHZ-9PF-10PPM-TA-QCTR-ND - Tape & Reel (TR)
2195-CC7V-T1A-32.768KHZ-9PF-10PPM-TA-QCCT-ND - Cut Tape (CT)
2195-CC7V-T1A-32.768KHZ-9PF-10PPM-TA-QCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC7V-T1A-32.768KHZ-9PF-10PPM-TA-QC
Description
CRYSTAL 32.7680KHZ 9PF SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
32.768 kHz ±10ppm Crystal 9pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CC7V-T1A-32.768KHZ-9PF-10PPM-TA-QC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±10ppm
Load Capacitance
9pF
ESR (Equivalent Series Resistance)
70 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (3.2x1.5)
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,54000 Kč15,54 Kč
1013,48100 Kč134,81 Kč
2512,75000 Kč318,75 Kč
5012,22080 Kč611,04 Kč
10011,71270 Kč1 171,27 Kč
25011,07688 Kč2 769,22 Kč
50010,61868 Kč5 309,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00011,19739 Kč11 197,39 Kč
2 00010,73429 Kč21 468,58 Kč
3 00010,47247 Kč31 417,41 Kč
5 00010,15186 Kč50 759,30 Kč
7 0009,94612 Kč69 622,84 Kč
10 0009,73268 Kč97 326,80 Kč
12 0009,62540 Kč115 504,80 Kč
Manufacturers Standard Package
Unit Price without VAT:15,54000 Kč
Unit Price with VAT:18,80340 Kč