Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

9HT11-32.768KEZC-T | |
|---|---|
DigiKey Part Number | 887-2618-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 9HT11-32.768KEZC-T |
Description | CRYSTAL 32.7680KHZ 9PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±10ppm Crystal 9pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 90 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (2x1.2) |
Frequency 32.768 kHz | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.024" (0.60mm) |
Load Capacitance 9pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABS06-32.768KHZ-7-1-T | Abracon LLC | 1 766 | 535-ABS06-32.768KHZ-7-1-TCT-ND | 34,65000 Kč | Similar |
| ECS-.327-7-12-C-TR | ECS Inc. | 30 610 | XC2290CT-ND | 14,49000 Kč | Similar |
| ECS-.327-7-16-C-TR | ECS Inc. | 64 348 | XC2842CT-ND | 19,95000 Kč | Similar |
| ECS-.327-9-12R-C-TR | ECS Inc. | 10 919 | XC2744CT-ND | 15,75000 Kč | Similar |
| ABS06-32.768KHZ-9-1-T | Abracon LLC | 71 845 | 535-10247-1-ND | 20,16000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,33227 Kč | 36 996,81 Kč |
| Unit Price without VAT: | 12,33227 Kč |
|---|---|
| Unit Price with VAT: | 14,92205 Kč |






