32.768 kHz ±10ppm Crystal 9pF 70 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-.327-9-12R-C-TR

DigiKey Part Number
XC2744TR-ND - Tape & Reel (TR)
XC2744CT-ND - Cut Tape (CT)
XC2744DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-.327-9-12R-C-TR
Description
CRYSTAL 32.7680KHZ 9PF SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
32.768 kHz ±10ppm Crystal 9pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-.327-9-12R-C-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±10ppm
Load Capacitance
9pF
ESR (Equivalent Series Resistance)
70 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (2x1.2)
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 919
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,75000 Kč15,75 Kč
1013,75400 Kč137,54 Kč
2513,01880 Kč325,47 Kč
5012,47700 Kč623,85 Kč
10011,96050 Kč1 196,05 Kč
25011,31120 Kč2 827,80 Kč
50010,84336 Kč5 421,68 Kč
1 00010,39464 Kč10 394,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,72186 Kč29 165,58 Kč
6 0009,32024 Kč55 921,44 Kč
9 0009,09318 Kč81 838,62 Kč
15 0008,81513 Kč132 226,95 Kč
21 0008,63672 Kč181 371,12 Kč
Manufacturers Standard Package
Unit Price without VAT:15,75000 Kč
Unit Price with VAT:19,05750 Kč