



2383941-3 | |
|---|---|
DigiKey Part Number | 17-2383941-3TR-ND - Tape & Reel (TR) 17-2383941-3CT-ND - Cut Tape (CT) 17-2383941-3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2383941-3 |
Description | TERMI-BLOK SMD MOUNT 180_3P_3.81 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2383941-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.150" (3.81mm) | |
Mating Orientation | Horizontal with Board | |
Current | 7 A | |
Voltage | 300 V | |
Wire Gauge | 18-28 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Board Guide | |
Color | Black | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | Copper Alloy - Nickel Tin Plated | |
Clamp Material - Plating | Copper Alloy - Nickel Plated | |
Screw Material - Plating | Copper Alloy - Nickel Plated | |
Torque - Screw | 0.5-0.6 Nm (4.4-5.3 Lb-In) | |
Screw Thread | M2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,50000 Kč | 111,50 Kč |
| 10 | 79,07800 Kč | 790,78 Kč |
| 25 | 69,35200 Kč | 1 733,80 Kč |
| 50 | 63,32580 Kč | 3 166,29 Kč |
| 100 | 58,36390 Kč | 5 836,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 53,43570 Kč | 16 030,71 Kč |
| 600 | 50,58908 Kč | 30 353,45 Kč |
| 900 | 49,21651 Kč | 44 294,86 Kč |
| 1 500 | 47,74763 Kč | 71 621,45 Kč |
| 2 100 | 46,91873 Kč | 98 529,33 Kč |
| 3 000 | 46,14520 Kč | 138 435,60 Kč |
| Unit Price without VAT: | 111,50000 Kč |
|---|---|
| Unit Price with VAT: | 134,91500 Kč |





