
ECS-.327-7-16-C-TR | |
|---|---|
DigiKey Part Number | XC2842TR-ND - Tape & Reel (TR) XC2842CT-ND - Cut Tape (CT) XC2842DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-.327-7-16-C-TR |
Description | CRYSTAL 32.7680KHZ 7PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±10ppm Crystal 7pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-.327-7-16-C-TR Models |
Category | ESR (Equivalent Series Resistance) 90 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (1.6x1) |
Frequency 32.768 kHz | Size / Dimension 0.063" L x 0.039" W (1.60mm x 1.00mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.020" (0.50mm) |
Load Capacitance 7pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,81000 Kč | 19,81 Kč |
| 10 | 17,14300 Kč | 171,43 Kč |
| 25 | 16,20880 Kč | 405,22 Kč |
| 50 | 15,54160 Kč | 777,08 Kč |
| 100 | 14,89710 Kč | 1 489,71 Kč |
| 250 | 14,08748 Kč | 3 521,87 Kč |
| 500 | 13,50478 Kč | 6 752,39 Kč |
| 1 000 | 12,94647 Kč | 12 946,47 Kč |
| 2 500 | 12,24376 Kč | 30 609,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 11,73810 Kč | 58 690,50 Kč |
| 10 000 | 11,25375 Kč | 112 537,50 Kč |
| 15 000 | 10,97986 Kč | 164 697,90 Kč |
| Unit Price without VAT: | 19,81000 Kč |
|---|---|
| Unit Price with VAT: | 23,97010 Kč |




