32.768 kHz ±10ppm Crystal 7pF 70 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32.768 kHz ±10ppm Crystal 7pF 70 kOhms 2-SMD, No Lead
Abracon: Who We Are Today

ABS07-32.768KHZ-7-1-T

DigiKey Part Number
535-13478-2-ND - Tape & Reel (TR)
535-13478-1-ND - Cut Tape (CT)
535-13478-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABS07-32.768KHZ-7-1-T
Description
CRYSTAL 32.7680KHZ 7PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32.768 kHz ±10ppm Crystal 7pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABS07-32.768KHZ-7-1-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±10ppm
Load Capacitance
7pF
ESR (Equivalent Series Resistance)
70 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (3.2x1.5)
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 320
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,50000 Kč31,50 Kč
1027,36000 Kč273,60 Kč
2525,86960 Kč646,74 Kč
5024,80280 Kč1 240,14 Kč
10023,77390 Kč2 377,39 Kč
25022,48380 Kč5 620,95 Kč
50021,55402 Kč10 777,01 Kč
1 00020,66308 Kč20 663,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00019,32733 Kč57 981,99 Kč
6 00019,18167 Kč115 090,02 Kč
Manufacturers Standard Package
Unit Price without VAT:31,50000 Kč
Unit Price with VAT:38,11500 Kč