9HT10-32.768KEZC-T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TXC CORPORATION
In Stock: 0
Unit Price: 9,99561 Kč
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: 12,33227 Kč
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: 12,90740 Kč
Datasheet

Similar


Abracon LLC
In Stock: 1 766
Unit Price: 34,65000 Kč
Datasheet

Similar


Abracon LLC
In Stock: 69 985
Unit Price: 20,16000 Kč
Datasheet

Similar


Micro Crystal AG
In Stock: 4 311
Unit Price: 11,34000 Kč
Datasheet

Similar


ECS Inc.
In Stock: 30 530
Unit Price: 14,49000 Kč
Datasheet

Similar


ECS Inc.
In Stock: 64 348
Unit Price: 19,95000 Kč
Datasheet

Similar


ECS Inc.
In Stock: 2 861
Unit Price: 14,28000 Kč
Datasheet

Similar


ECS Inc.
In Stock: 10 919
Unit Price: 15,75000 Kč
Datasheet

Similar


IQD Frequency Products
In Stock: 31 771
Unit Price: 16,38000 Kč
Datasheet

Parametric Equivalent


Micro Crystal AG
In Stock: 21 117
Unit Price: 10,08000 Kč
Datasheet

Parametric Equivalent


Micro Crystal AG
In Stock: 0
Unit Price: 9,24815 Kč
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: 8,61000 Kč
Datasheet
32.768 kHz ±10ppm Crystal 9pF 70 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9HT10-32.768KEZC-T

DigiKey Part Number
9HT10-32.768KEZC-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
9HT10-32.768KEZC-T
Description
CRYSTAL 32.7680KHZ 9PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
32.768 kHz ±10ppm Crystal 9pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
70 kOhms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
kHz Crystal (Tuning Fork)
Supplier Device Package
2-SMD (3.2x1.5)
Frequency
32.768 kHz
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.033" (0.85mm)
Load Capacitance
9pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
9HT10-32.768KEZY-TTXC CORPORATION09HT10-32.768KEZY-T-ND9,99561 KčSimilar
9HT11-32.768KEZC-TTXC CORPORATION0887-2618-2-ND12,33227 KčSimilar
AH-32.768KEZC-TTXC CORPORATION0AH-32.768KEZC-T-ND12,90740 KčSimilar
ABS06-32.768KHZ-7-1-TAbracon LLC1 766535-ABS06-32.768KHZ-7-1-TCT-ND34,65000 KčSimilar
ABS06-32.768KHZ-9-1-TAbracon LLC69 985535-10247-1-ND20,16000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,99561 Kč29 986,83 Kč
Manufacturers Standard Package
Unit Price without VAT:9,99561 Kč
Unit Price with VAT:12,09469 Kč