
CM315D32768EZFT | |
|---|---|
DigiKey Part Number | 300-8816-2-ND - Tape & Reel (TR) 300-8816-1-ND - Cut Tape (CT) 300-8816-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM315D32768EZFT |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±10ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 70 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (3.2x1.5) |
Frequency 32.768 kHz | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.035" (0.90mm) |
Load Capacitance 12.5pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABS06-32.768KHZ-1-T | Abracon LLC | 317 105 | 535-10248-1-ND | 14,49000 Kč | Similar |
| ABS06-32.768KHZ-9-1-T | Abracon LLC | 71 845 | 535-10247-1-ND | 20,16000 Kč | Similar |
| CM7V-T1A-32.768KHZ-9PF-10PPM-TA-QC | Micro Crystal AG | 21 117 | 2195-CM7V-T1A-32.768KHZ-9PF-10PPM-TA-QCCT-ND | 10,08000 Kč | Similar |
| ECS-.327-12.5-12-C-TR | ECS Inc. | 5 616 | XC2288CT-ND | 13,86000 Kč | Similar |
| ECS-.327-9-12-C-TR | ECS Inc. | 2 861 | XC2289CT-ND | 14,28000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 12,20000 Kč | 122,00 Kč |
| 25 | 11,54040 Kč | 288,51 Kč |
| 50 | 11,06600 Kč | 553,30 Kč |
| 100 | 10,60820 Kč | 1 060,82 Kč |
| 250 | 10,03116 Kč | 2 507,79 Kč |
| 500 | 9,61582 Kč | 4 807,91 Kč |
| 1 000 | 9,21812 Kč | 9 218,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,62129 Kč | 25 863,87 Kč |
| 6 000 | 8,26509 Kč | 49 590,54 Kč |
| 9 000 | 8,06365 Kč | 72 572,85 Kč |
| 15 000 | 7,81704 Kč | 117 255,60 Kč |
| 21 000 | 7,65879 Kč | 160 834,59 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |





