
ECS-.327-12.5-12-C-TR | |
|---|---|
DigiKey Part Number | XC2288TR-ND - Tape & Reel (TR) XC2288CT-ND - Cut Tape (CT) XC2288DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-.327-12.5-12-C-TR |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±10ppm Crystal 12.5pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-.327-12.5-12-C-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 90 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (2x1.2) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 12,05300 Kč | 120,53 Kč |
| 25 | 11,39760 Kč | 284,94 Kč |
| 50 | 10,92320 Kč | 546,16 Kč |
| 100 | 10,47170 Kč | 1 047,17 Kč |
| 250 | 9,90180 Kč | 2 475,45 Kč |
| 500 | 9,49236 Kč | 4 746,18 Kč |
| 1 000 | 9,09969 Kč | 9 099,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,51056 Kč | 25 531,68 Kč |
| 6 000 | 8,15888 Kč | 48 953,28 Kč |
| 9 000 | 7,96002 Kč | 71 640,18 Kč |
| 15 000 | 7,71654 Kč | 115 748,10 Kč |
| 21 000 | 7,56032 Kč | 158 766,72 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |









