CM315D32768EZCT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Citizen Finedevice Co Ltd
In Stock: 0
Unit Price: 8,37960 Kč
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: 9,99561 Kč
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: 12,33227 Kč
Datasheet

Similar


Abracon LLC
In Stock: 1 766
Unit Price: 34,65000 Kč
Datasheet

Similar


Abracon LLC
In Stock: 71 845
Unit Price: 20,16000 Kč
Datasheet

Similar


Abracon LLC
In Stock: 26 531
Unit Price: 15,33000 Kč
Datasheet

Similar


Abracon LLC
In Stock: 12 320
Unit Price: 31,50000 Kč
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: 12,90740 Kč
Datasheet

Similar


Micro Crystal AG
In Stock: 0
Unit Price: 15,54000 Kč
Datasheet

Similar


Micro Crystal AG
In Stock: 4 311
Unit Price: 11,34000 Kč
Datasheet

Similar


ECS Inc.
In Stock: 30 610
Unit Price: 14,49000 Kč
Datasheet

Similar


ECS Inc.
In Stock: 64 348
Unit Price: 19,95000 Kč
Datasheet

Similar


ECS Inc.
In Stock: 108 571
Unit Price: 11,76000 Kč
Datasheet

Similar


ECS Inc.
In Stock: 2 861
Unit Price: 14,28000 Kč
Datasheet
32.768 kHz ±10ppm Crystal 9pF 70 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM315D32768EZCT

DigiKey Part Number
CM315D32768EZCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CM315D32768EZCT
Description
CRYSTAL 32.7680KHZ 9PF SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
32.768 kHz ±10ppm Crystal 9pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
70 kOhms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
kHz Crystal (Tuning Fork)
Supplier Device Package
2-SMD (3.2x1.5)
Frequency
32.768 kHz
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.035" (0.90mm)
Load Capacitance
9pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (36)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CM315D32768EZYTCitizen Finedevice Co Ltd0CM315D32768EZYT-ND8,37960 KčSimilar
9HT10-32.768KEZY-TTXC CORPORATION09HT10-32.768KEZY-T-ND9,99561 KčSimilar
9HT11-32.768KEZC-TTXC CORPORATION0887-2618-2-ND12,33227 KčSimilar
ABS06-32.768KHZ-7-1-TAbracon LLC1 766535-ABS06-32.768KHZ-7-1-TCT-ND34,65000 KčSimilar
ABS06-32.768KHZ-9-1-TAbracon LLC71 845535-10247-1-ND20,16000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,16738 Kč24 502,14 Kč
Manufacturers Standard Package
Unit Price without VAT:8,16738 Kč
Unit Price with VAT:9,88253 Kč