CC4V-T1A-32.768KHZ-10PF-20PPM-TA-QC is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Micro Crystal AG
In Stock: 0
Unit Price: 25,14133 Kč
Datasheet

Similar


Micro Crystal AG
In Stock: 70 925
Unit Price: 29,82000 Kč
Datasheet

Similar


Micro Crystal AG
In Stock: 5 399
Unit Price: 34,86000 Kč
Datasheet

Similar


Micro Crystal AG
In Stock: 0
Unit Price: 25,14133 Kč
Datasheet

Similar


Micro Crystal AG
In Stock: 90 686
Unit Price: 29,82000 Kč
Datasheet

Similar


Micro Crystal AG
In Stock: 806
Unit Price: 32,55000 Kč
Datasheet

Similar


Micro Crystal AG
In Stock: 1 886
Unit Price: 34,86000 Kč
Datasheet

Similar


Micro Crystal AG
In Stock: 3 302
Unit Price: 33,81000 Kč
Datasheet

Similar


Micro Crystal AG
In Stock: 0
Unit Price: 10,74069 Kč
Datasheet

Similar


Micro Crystal AG
In Stock: 0
Unit Price: 14,28000 Kč
Datasheet

Similar


Micro Crystal AG
In Stock: 0
Unit Price: 14,28000 Kč
Datasheet

Similar


Micro Crystal AG
In Stock: 0
Unit Price: 10,74069 Kč
Datasheet

Similar


Micro Crystal AG
In Stock: 0
Unit Price: 14,28000 Kč
Datasheet

Similar


Micro Crystal AG
In Stock: 0
Unit Price: 8,23626 Kč
Datasheet
32.768 kHz ±20ppm Crystal 10pF 65 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC4V-T1A-32.768KHZ-10PF-20PPM-TA-QC

DigiKey Part Number
2195-CC4V-T1A-32.768KHZ-10PF-20PPM-TA-QCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC4V-T1A-32.768KHZ-10PF-20PPM-TA-QC
Description
CRYSTAL 32.7680KHZ 10PF SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 10pF 65 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CC4V-T1A-32.768KHZ-10PF-20PPM-TA-QC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
65 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (5x1.9)
Size / Dimension
0.197" L x 0.075" W (5.00mm x 1.90mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00024,08177 Kč48 163,54 Kč
Manufacturers Standard Package
Unit Price without VAT:24,08177 Kč
Unit Price with VAT:29,13894 Kč