CC4V-T1A-32.768KHZ-12.5PF-20PPM-TA-QA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Micro Crystal AG
In Stock: 0
Unit Price: 25,14133 Kč
Datasheet

Similar


Micro Crystal AG
In Stock: 0
Unit Price: 10,74069 Kč
Datasheet

Similar


Micro Crystal AG
In Stock: 0
Unit Price: 10,74069 Kč
Datasheet

Similar


Micro Crystal AG
In Stock: 0
Unit Price: 8,23626 Kč
Datasheet

Similar


Micro Crystal AG
In Stock: 0
Unit Price: 8,23626 Kč
Datasheet

Parametric Equivalent


Micro Crystal AG
In Stock: 0
Unit Price: 27,27430 Kč
Datasheet

Parametric Equivalent


Micro Crystal AG
In Stock: 0
Unit Price: 28,31812 Kč
Datasheet

Similar


Abracon LLC
In Stock: 3 290
Unit Price: 11,76000 Kč
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: 11,76000 Kč
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: 11,46316 Kč
Datasheet

Similar


TXC CORPORATION
In Stock: 1 152
Unit Price: 18,69000 Kč
Datasheet

Similar


ECS Inc.
In Stock: 13 719
Unit Price: 15,96000 Kč
Datasheet

Similar


ECS Inc.
In Stock: 13 634
Unit Price: 14,91000 Kč
Datasheet

Similar


Jauch Quartz
In Stock: 37 346
Unit Price: 10,29000 Kč
Datasheet
32.768 kHz ±20ppm Crystal 12.5pF 65 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC4V-T1A-32.768KHZ-12.5PF-20PPM-TA-QA

DigiKey Part Number
2195-CC4V-T1A-32.768KHZ-12.5PF-20PPM-TA-QATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC4V-T1A-32.768KHZ-12.5PF-20PPM-TA-QA
Description
CRYSTAL 32.7680KHZ 12.5PF SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 12.5pF 65 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CC4V-T1A-32.768KHZ-12.5PF-20PPM-TA-QA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
65 kOhms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Type
kHz Crystal (Tuning Fork)
Package / Case
Frequency
32.768 kHz
Supplier Device Package
2-SMD (5x1.9)
Frequency Tolerance
±20ppm
Size / Dimension
0.197" L x 0.075" W (5.00mm x 1.90mm)
Load Capacitance
12.5pF
Height - Seated (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC4V-T1A-32.768KHZ-9PF-20PPM-TA-QAMicro Crystal AG02195-CC4V-T1A-32.768KHZ-9PF-20PPM-TA-QATR-ND25,14133 KčSimilar
CC7V-T1A-32.768KHZ-12.5PF-20PPM-TA-QAMicro Crystal AG02195-CC7V-T1A-32.768KHZ-12.5PF-20PPM-TA-QATR-ND10,74069 KčSimilar
CC7V-T1A-32.768KHZ-9PF-20PPM-TA-QAMicro Crystal AG02195-CC7V-T1A-32.768KHZ-9PF-20PPM-TA-QATR-ND10,74069 KčSimilar
CM7V-T1A-32.768KHZ-12.5PF-20PPM-TA-QAMicro Crystal AG02195-CM7V-T1A-32.768KHZ-12.5PF-20PPM-TA-QATR-ND8,23626 KčSimilar
CM7V-T1A-32.768KHZ-9PF-20PPM-TA-QAMicro Crystal AG02195-CM7V-T1A-32.768KHZ-9PF-20PPM-TA-QATR-ND8,23626 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00025,14133 Kč50 282,66 Kč
Manufacturers Standard Package
Unit Price without VAT:25,14133 Kč
Unit Price with VAT:30,42101 Kč