Similar
Similar
Similar
Similar
Similar

CC4V-T1A-32.768KHZ-12.5PF-20PPM-TC-QA | |
|---|---|
DigiKey Part Number | 2195-CC4V-T1A-32.768KHZ-12.5PF-20PPM-TC-QATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC4V-T1A-32.768KHZ-12.5PF-20PPM-TC-QA |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 65 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CC4V-T1A-32.768KHZ-12.5PF-20PPM-TC-QA Models |
Category | ESR (Equivalent Series Resistance) 65 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type kHz Crystal (Tuning Fork) | Package / Case |
Frequency 32.768 kHz | Supplier Device Package 2-SMD (5x1.9) |
Frequency Tolerance ±20ppm | Size / Dimension 0.197" L x 0.075" W (5.00mm x 1.90mm) |
Load Capacitance 12.5pF | Height - Seated (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC4V-T1A-32.768KHZ-9PF-20PPM-TC-QA | Micro Crystal AG | 0 | 2195-CC4V-T1A-32.768KHZ-9PF-20PPM-TC-QATR-ND | 28,31812 Kč | Similar |
| CC7V-T1A-32.768KHZ-12.5PF-20PPM-TC-QA | Micro Crystal AG | 0 | 2195-CC7V-T1A-32.768KHZ-12.5PF-20PPM-TC-QATR-ND | 12,10367 Kč | Similar |
| CC7V-T1A-32.768KHZ-9PF-20PPM-TC-QA | Micro Crystal AG | 0 | 2195-CC7V-T1A-32.768KHZ-9PF-20PPM-TC-QATR-ND | 12,10367 Kč | Similar |
| CM7V-T1A-32.768KHZ-12.5PF-20PPM-TC-QA | Micro Crystal AG | 0 | 2195-CM7V-T1A-32.768KHZ-12.5PF-20PPM-TC-QATR-ND | 9,24815 Kč | Similar |
| CM7V-T1A-32.768KHZ-9PF-20PPM-TC-QA | Micro Crystal AG | 0 | 2195-CM7V-T1A-32.768KHZ-9PF-20PPM-TC-QATR-ND | 9,24815 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 28,31812 Kč | 56 636,24 Kč |
| Unit Price without VAT: | 28,31812 Kč |
|---|---|
| Unit Price with VAT: | 34,26493 Kč |




