CM7V-T1A-32.768KHZ-12.5PF-20PPM-TC-QA is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Micro Crystal AG
In Stock: 0
Unit Price: 0,48990 Kč
Datasheet

Similar


Micro Crystal AG
In Stock: 0
Unit Price: 0,37432 Kč
Datasheet
32.768 kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM7V-T1A-32.768KHZ-12.5PF-20PPM-TC-QA

DigiKey Part Number
2195-CM7V-T1A-32.768KHZ-12.5PF-20PPM-TC-QATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CM7V-T1A-32.768KHZ-12.5PF-20PPM-TC-QA
Description
CRYSTAL 32.7680KHZ 12.5PF SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CM7V-T1A-32.768KHZ-12.5PF-20PPM-TC-QA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
12.5pF
ESR (Equivalent Series Resistance)
70 kOhms
Operating Mode
Fundamental
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (3.2x1.5)
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.026" (0.65mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0009,24815 Kč9 248,15 Kč
Manufacturers Standard Package
Unit Price without VAT:9,24815 Kč
Unit Price with VAT:11,19026 Kč