MFR Recommended
Similar
Similar
Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CC7V-T1A-32.768KHZ-12.5PF-20PPM-TA-QA | |
|---|---|
DigiKey Part Number | 2195-CC7V-T1A-32.768KHZ-12.5PF-20PPM-TA-QATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC7V-T1A-32.768KHZ-12.5PF-20PPM-TA-QA |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CC7V-T1A-32.768KHZ-12.5PF-20PPM-TA-QA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (3.2x1.5) | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,74069 Kč | 10 740,69 Kč |
| Unit Price without VAT: | 10,74069 Kč |
|---|---|
| Unit Price with VAT: | 12,99623 Kč |









