CM7V-T1A-32.768KHZ-12.5PF-20PPM-TA-QA is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Micro Crystal AG
In Stock: 0
Unit Price: 10,74069 Kč
Datasheet

Similar


Micro Crystal AG
In Stock: 0
Unit Price: 8,23626 Kč
Datasheet

Similar


Micro Crystal AG
In Stock: 12 848
Unit Price: 9,66000 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 27,72509 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 27,72509 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 15,14971 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 15,14971 Kč
Datasheet
32.768 kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM7V-T1A-32.768KHZ-12.5PF-20PPM-TA-QA

DigiKey Part Number
2195-CM7V-T1A-32.768KHZ-12.5PF-20PPM-TA-QATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CM7V-T1A-32.768KHZ-12.5PF-20PPM-TA-QA
Description
CRYSTAL 32.7680KHZ 12.5PF SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CM7V-T1A-32.768KHZ-12.5PF-20PPM-TA-QA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
70 kOhms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Type
kHz Crystal (Tuning Fork)
Package / Case
Frequency
32.768 kHz
Supplier Device Package
2-SMD (3.2x1.5)
Frequency Tolerance
±20ppm
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Load Capacitance
12.5pF
Height - Seated (Max)
0.026" (0.65mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC7V-T1A-32.768KHZ-12.5PF-20PPM-TA-QAMicro Crystal AG02195-CC7V-T1A-32.768KHZ-12.5PF-20PPM-TA-QATR-ND10,74069 KčMFR Recommended
CM7V-T1A-32.768KHZ-9PF-20PPM-TA-QAMicro Crystal AG02195-CM7V-T1A-32.768KHZ-9PF-20PPM-TA-QATR-ND8,23626 KčSimilar
CM8V-T1A-32.768KHZ-12.5PF-20PPM-TA-QAMicro Crystal AG12 8482195-CM8V-T1A-32.768KHZ-12.5PF-20PPM-TA-QACT-ND9,66000 KčSimilar
TFA162JI327KRCTS-Frequency Controls0TFA162JI327KR-ND27,72509 KčSimilar
TFA162PI327KRCTS-Frequency Controls0TFA162PI327KR-ND27,72509 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0008,23626 Kč8 236,26 Kč
Manufacturers Standard Package
Unit Price without VAT:8,23626 Kč
Unit Price with VAT:9,96587 Kč