
CC4V-T1A-32.768KHZ-12.5PF-20PPM-TA-QC | |
|---|---|
DigiKey Part Number | 2195-CC4V-T1A-32.768KHZ-12.5PF-20PPM-TA-QCTR-ND - Tape & Reel (TR) 2195-CC4V-T1A-32.768KHZ-12.5PF-20PPM-TA-QCCT-ND - Cut Tape (CT) 2195-CC4V-T1A-32.768KHZ-12.5PF-20PPM-TA-QCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC4V-T1A-32.768KHZ-12.5PF-20PPM-TA-QC |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 65 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CC4V-T1A-32.768KHZ-12.5PF-20PPM-TA-QC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 65 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (5x1.9) | |
Size / Dimension | 0.197" L x 0.075" W (5.00mm x 1.90mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,82000 Kč | 29,82 Kč |
| 10 | 25,84900 Kč | 258,49 Kč |
| 25 | 24,44160 Kč | 611,04 Kč |
| 50 | 23,43380 Kč | 1 171,69 Kč |
| 100 | 22,46160 Kč | 2 246,16 Kč |
| 250 | 21,24240 Kč | 5 310,60 Kč |
| 500 | 20,36386 Kč | 10 181,93 Kč |
| 1 000 | 19,52247 Kč | 19 522,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 20,58760 Kč | 41 175,20 Kč |
| 4 000 | 19,73796 Kč | 78 951,84 Kč |
| 6 000 | 19,25769 Kč | 115 546,14 Kč |
| 10 000 | 18,66945 Kč | 186 694,50 Kč |
| Unit Price without VAT: | 29,82000 Kč |
|---|---|
| Unit Price with VAT: | 36,08220 Kč |











