MHEE-37-K is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


MH Connectors
In Stock: 28
Unit Price: 107,57000 Kč
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 100
Unit Price: 106,30000 Kč
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 103
Unit Price: 61,89000 Kč
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 0
Unit Price: 89,56350 Kč
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 39
Unit Price: 108,83000 Kč
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 80
Unit Price: 94,30000 Kč
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 82
Unit Price: 93,04000 Kč
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 239
Unit Price: 87,78000 Kč
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 92
Unit Price: 86,73000 Kč
Datasheet

Parametric Equivalent


Encitech Connectors AB
In Stock: 294
Unit Price: 166,72000 Kč
Datasheet

Parametric Equivalent


Encitech Connectors AB
In Stock: 142
Unit Price: 213,03000 Kč
Datasheet

Parametric Equivalent


Encitech Connectors AB
In Stock: 309
Unit Price: 158,72000 Kč
Datasheet

Parametric Equivalent


Encitech Connectors AB
In Stock: 663
Unit Price: 155,77000 Kč
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 226
Unit Price: 288,81000 Kč
Datasheet
37 Position Two Piece Backshell Connector Silver 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHEE-37-K

DigiKey Part Number
4672-MHEE-37-K-ND
Manufacturer
Manufacturer Product Number
MHEE-37-K
Description
37 WAY D-SUB HOOD DIE CAST TOP E
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
37 Position Two Piece Backshell Connector Silver 180° Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MH Connectors
Series
Packaging
Bag
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
37
Compatible Shell Size
C
Compatible D-Sub Size
37pos and HD62pos
Cable Type
Round
Cable Exit
180°
Shielding
Shielded
Primary Material
Metal
Material
Zinc Die Cast
Plating
Nickel
Hardware
Assembly Hardware, Cable Clamp, Grommets
Features
Mating Screws 4-40
Color
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1117,04000 Kč117,04 Kč
1099,50300 Kč995,03 Kč
2593,26840 Kč2 331,71 Kč
5088,81000 Kč4 440,50 Kč
10084,57050 Kč8 457,05 Kč
30078,26250 Kč23 478,75 Kč
50075,49288 Kč37 746,44 Kč
1 00071,89249 Kč71 892,49 Kč
2 50067,39654 Kč168 491,35 Kč
Manufacturers Standard Package
Unit Price without VAT:117,04000 Kč
Unit Price with VAT:141,61840 Kč