
6560-0115-04 | |
|---|---|
DigiKey Part Number | 4414-6560-0115-04-ND |
Manufacturer | |
Manufacturer Product Number | 6560-0115-04 |
Description | D-SUB BACKSHELL, 37-WAY, FULL ME |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Black 180° Shielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer Encitech Connectors AB | Cable Exit 180° |
Packaging Bag | Shielding Shielded |
Part Status Active | Primary Material Metal |
Accessory Type Two Piece Backshell | Material Zinc |
Number of Positions 37 | Hardware Assembly Hardware, Grommets |
Compatible Shell Size C | Features Mating Screws 4-40 |
Compatible D-Sub Size 37pos and HD62pos | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,49000 Kč | 221,49 Kč |
| 10 | 188,24200 Kč | 1 882,42 Kč |
| 25 | 176,44600 Kč | 4 411,15 Kč |
| 50 | 168,02020 Kč | 8 401,01 Kč |
| 100 | 159,99920 Kč | 15 999,92 Kč |
| 300 | 148,07057 Kč | 44 421,17 Kč |
| 500 | 142,83432 Kč | 71 417,16 Kč |
| 1 000 | 136,02416 Kč | 136 024,16 Kč |
| Unit Price without VAT: | 221,49000 Kč |
|---|---|
| Unit Price with VAT: | 268,00290 Kč |

