6560-0136-04
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6560-0136-04

DigiKey Part Number
4414-6560-0136-04-ND
Manufacturer
Manufacturer Product Number
6560-0136-04
Description
D-SUB BACKSHELL, 37-WAY, FULL ME
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
37 Position Two Piece Backshell Connector Silver 180° Shielded
Datasheet
 Datasheet
EDA/CAD Models
6560-0136-04 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Encitech Connectors AB
Series
-
Packaging
Bag
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
37
Compatible Shell Size
C
Compatible D-Sub Size
37pos and HD62pos
Cable Type
Round
Cable Exit
180°
Shielding
Shielded
Primary Material
Metal
Material
Zinc
Plating
Nickel
Hardware
Assembly Hardware, Cable Clamp, Grommets
Features
Mating Screws 4-40
Color
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 311
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1158,72000 Kč158,72 Kč
10134,90900 Kč1 349,09 Kč
25126,45160 Kč3 161,29 Kč
50120,41440 Kč6 020,72 Kč
100114,66780 Kč11 466,78 Kč
300106,11727 Kč31 835,18 Kč
500102,36320 Kč51 181,60 Kč
1 00097,48213 Kč97 482,13 Kč
Manufacturers Standard Package
Unit Price without VAT:158,72000 Kč
Unit Price with VAT:192,05120 Kč