Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MHDM35-15-K | |
|---|---|
DigiKey Part Number | 4672-MHDM35-15-K-ND |
Manufacturer | |
Manufacturer Product Number | MHDM35-15-K |
Description | 15 WAY D-SUB HOOD DIE CAST SIDE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 45° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MH Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 45° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc Die Cast | |
Plating | Nickel | |
Hardware | Assembly Hardware, Cable Clamp, Grommets | |
Features | Mating Screws 4-40 | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,47000 Kč | 81,47 Kč |
| 10 | 69,23000 Kč | 692,30 Kč |
| 25 | 64,89240 Kč | 1 622,31 Kč |
| 50 | 61,79300 Kč | 3 089,65 Kč |
| 100 | 58,84270 Kč | 5 884,27 Kč |
| 300 | 54,45270 Kč | 16 335,81 Kč |
| 500 | 52,52524 Kč | 26 262,62 Kč |
| 1 000 | 50,01955 Kč | 50 019,55 Kč |
| 2 500 | 46,89072 Kč | 117 226,80 Kč |
| Unit Price without VAT: | 81,47000 Kč |
|---|---|
| Unit Price with VAT: | 98,57870 Kč |














