
MHD45ZK15-DB15P-K | |
|---|---|
DigiKey Part Number | 4672-MHD45ZK15-DB15P-K-ND |
Manufacturer | |
Manufacturer Product Number | MHD45ZK15-DB15P-K |
Description | 15 WAY D-SUB HOOD DIE CAST SIDE |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 45° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MH Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 45° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc Die Cast | |
Plating | Nickel | |
Hardware | Assembly Hardware, Grommets | |
Features | Mating Screws 4-40 | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,99000 Kč | 83,99 Kč |
| 10 | 71,26700 Kč | 712,67 Kč |
| 25 | 66,80720 Kč | 1 670,18 Kč |
| 50 | 63,61560 Kč | 3 180,78 Kč |
| 100 | 60,57500 Kč | 6 057,50 Kč |
| 300 | 56,05627 Kč | 16 816,88 Kč |
| 500 | 54,07236 Kč | 27 036,18 Kč |
| 1 000 | 51,49277 Kč | 51 492,77 Kč |
| 2 500 | 48,27205 Kč | 120 680,12 Kč |
| Unit Price without VAT: | 83,99000 Kč |
|---|---|
| Unit Price with VAT: | 101,62790 Kč |

