
MHD45ZK15-BK-K | |
|---|---|
DigiKey Part Number | 4672-MHD45ZK15-BK-K-ND |
Manufacturer | |
Manufacturer Product Number | MHD45ZK15-BK-K |
Description | 15 WAY D-SUB HOOD DIECAST SIDE E |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Black 45° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MH Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 45° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc Die Cast | |
Plating | Chromate | |
Hardware | Assembly Hardware, Grommets | |
Features | Mating Screws 4-40 | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,28000 Kč | 73,28 Kč |
| 10 | 62,23800 Kč | 622,38 Kč |
| 25 | 58,33240 Kč | 1 458,31 Kč |
| 50 | 55,54400 Kč | 2 777,20 Kč |
| 100 | 52,88980 Kč | 5 288,98 Kč |
| 300 | 48,94353 Kč | 14 683,06 Kč |
| 500 | 47,21106 Kč | 23 605,53 Kč |
| 1 000 | 44,95861 Kč | 44 958,61 Kč |
| 2 500 | 42,14626 Kč | 105 365,65 Kč |
| Unit Price without VAT: | 73,28000 Kč |
|---|---|
| Unit Price with VAT: | 88,66880 Kč |

