MHD45ZK15-DM15P-K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


MH Connectors
In Stock: 123
Unit Price: 73,28000 Kč
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 389
Unit Price: 83,99000 Kč
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 0
Unit Price: 58,01330 Kč
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 0
Unit Price: 89,03360 Kč
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 644
Unit Price: 71,18000 Kč
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 0
Unit Price: 81,47000 Kč
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 0
Unit Price: 136,28000 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 157
Unit Price: 423,95000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 86
Unit Price: 267,30000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 317
Unit Price: 216,91000 Kč
Datasheet

Parametric Equivalent


WEE
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 271,63717 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 629
Unit Price: 177,01000 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 92
Unit Price: 238,75000 Kč
Datasheet
15 Position Two Piece Backshell Connector Silver 45° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHD45ZK15-DM15P-K

DigiKey Part Number
4672-MHD45ZK15-DM15P-K-ND
Manufacturer
Manufacturer Product Number
MHD45ZK15-DM15P-K
Description
15 WAY D-SUB HOOD DIE CAST SIDE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
15 Position Two Piece Backshell Connector Silver 45° Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MH Connectors
Series
Packaging
Bag
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
15
Compatible Shell Size
A
Compatible D-Sub Size
15pos and HD26pos
Cable Type
Round
Cable Exit
45°
Shielding
Shielded
Primary Material
Metal
Material
Zinc Die Cast
Plating
-
Hardware
Assembly Hardware
Features
Mating Screws 4-40
Color
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
10079,34930 Kč7 934,93 Kč
Manufacturers Standard Package
Unit Price without VAT:79,34930 Kč
Unit Price with VAT:96,01265 Kč